|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
993-P0005
Manufacturer Part #:

P0005

Manufacturer:

Description:
Programmable Logic IC Development Tools DE3-150 (3SL150) STRATIX FPGA DEV KIT
Mouser Online Catalog Page 72, Mouser Online Catalog
PDF Page 72, PDF Catalog Page
P0005 Datasheet P0005 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Terasic
Product Category: Programmable Logic IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: FPGA
Tool Is For Evaluation Of: Stratix III
Operating Supply Voltage: 3.3 V, 5 V, 12 V
Brand: Terasic Technologies
Description/Function: Altera DE3-150 development system
Dimensions: 159 mm x 140 mm
For Use With: Stratix III
Interface Type: JTAG, USB
Packaging: Bulk
Part # Aliases: DE3-150-C2N
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
P0003_HSMC Daughter Cards & OEM Boards 13
141-0000-910 Hand Tools 1
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,795.00

To add to a project, please Log In.

117759630 134292154 111703825 105351911 126984916 172381984 120779165 158036511 153566726 197847692 192564755 147914401