Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-F3007S-80-025-85
Manufacturer Part #:

F3007S-80-025-85

Manufacturer:

Description:
Flat Cables 80C 30AWG FEP RIBBON PRICED PER FT
Mouser Online Catalog Page 1,442, Mouser Online Catalog
PDF Page 1,442, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Ribbon Cable
Number of Conductors: 80
Conductor Spacing: 0.635 mm
Wire Gauge - AWG: 30
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Color: Gray
Operating Temperature Range: + 200 C
Length: 1 ft
Brand: Temp-Flex
Packaging: Spool
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
F3007S-50-025-85 Flat Cables 213
5390213-1 DIMM Connectors 1,012
CRCW0603100KFKEA Thick Film Resistors - SMD 622,618
F3007S-40-025-85 Flat Cables 126
TPS780330220DRVR LDO Voltage Regulators 2,368
CRCW0603330RFKEA Thick Film Resistors - SMD 234,036
CRCW060347K0FKEA Thick Film Resistors - SMD 188,158
TNPW060356K0BEEA Thin Film Resistors - SMD 2,385
20021112-00020T4LF Headers & Wire Housings 906
VJ0603Y392KXACW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,418
Real Time Availability
Stock:
490 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.28
  10: $15.55
  25: $13.98
  50: $12.59
  100: $11.52

To add to a project, please Log In.

178424963 121453554 157845746 179804822