|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-F3007S-68-025-85
Manufacturer Part #:

F3007S-68-025-85

Manufacturer:

Description:
Flat Cables 68C 30AWG FEP RIBBON PRICED PER FT
Mouser Online Catalog Page 1,389, Mouser Online Catalog
PDF Page 1,389, PDF Catalog Page
F3007S-68-025-85 Datasheet F3007S-68-025-85 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Ribbon Cable
Number of Conductors: 68
Conductor Spacing: 0.635 mm
Wire Gauge - AWG: 30
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Color: Gray
Operating Temperature Range: + 200 C
Length: 1 ft
Brand: Temp-Flex
Packaging: Spool
Factory Pack Quantity: 100
Part # Aliases: 1000570027
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M24308/2-1 D-Sub MIL Spec Connectors 582
1658621-9 Headers & Wire Housings 1,173
S-100-H-6.7-G Contact Probes 1,033
82068-6006RB Headers & Wire Housings 218
191-3003-068 Flat Cables 380
S-3-A-7-G S/C SS SPGS Contact Probes 176
1205 (.75 x 36yds) Adhesive Tapes 29
M50-3301742 Headers & Wire Housings 93
M50-9021742 Ribbon Cables / IDC Cables 8
Real Time Availability
Stock:
783 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.68
10:
$14.11
25:
$12.70
50:
$11.43
100:
$10.45

To add to a project, please Log In.

121453554 178424963 157845746 179804822