|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-F3007S-60-025-85
Manufacturer Part #:

F3007S-60-025-85

Manufacturer:

Description:
Flat Cables 60C 30AWG FEP RIBBON PRICED PER FT
Mouser Online Catalog Page 1,389, Mouser Online Catalog
PDF Page 1,389, PDF Catalog Page
F3007S-60-025-85 Datasheet F3007S-60-025-85 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Ribbon Cable
Number of Conductors: 60
Conductor Spacing: 0.635 mm
Wire Gauge - AWG: 30
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Color: Gray
Operating Temperature Range: + 200 C
Length: 1 ft
Brand: Temp-Flex
Packaging: Spool
Factory Pack Quantity: 100
Part # Aliases: 01000570026 1000570026
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRC-100B DIN Rail Power Supplies 94
2-5174225-5 D-Sub Standard Connectors 1,703
1N4007 Rectifiers 434,397
C503B-RAS-CY0B0AA2 Standard LEDs - Through Hole 123,137
KSZ8081MLXIA Ethernet ICs 1,380
W5500 Ethernet ICs 4,761
8US4-AA119-00-1.00 Computer Cables 969
PKES90B1/4 Knobs & Dials 1,897
MAX5201AEUB+ Digital to Analog Converters - DAC 1
110-91-316-41-001000 IC & Component Sockets 266
Real Time Availability
Stock:
812 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.96
10:
$11.65
25:
$10.49
50:
$9.44
100:
$8.64

To add to a project, please Log In.

178424963 121453554 157845746 179804822