|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-F3007S-50-025-85
Manufacturer Part #:

F3007S-50-025-85

Manufacturer:

Description:
Flat Cables 50C 30AWG FEP RIBBON PRICED PER FT
Mouser Online Catalog Page 1,389, Mouser Online Catalog
PDF Page 1,389, PDF Catalog Page
F3007S-50-025-85 Datasheet F3007S-50-025-85 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Ribbon Cable
Number of Conductors: 50
Conductor Spacing: 0.635 mm
Wire Gauge - AWG: 30
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Color: Gray
Operating Temperature Range: + 200 C
Length: 1 ft
Brand: Temp-Flex
Packaging: Spool
Factory Pack Quantity: 100
Part # Aliases: 1000570025
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DMF4B5R5G105M3DTA0 Supercapacitors / Ultracapacitors 710
KPPX-4P DC Power Connectors 15,582
5CGXFC7C6U19C6N FPGA - Field Programmable Gate Array 59
AM3358BZCZ100 Microprocessors - MPU 910
TLP127(U,F) Transistor Output Optocouplers 5,942
10250-0210EC D-Sub Micro-D Connectors 495
M50-3802542 Headers & Wire Housings 531
M50-3302542 Headers & Wire Housings 238
10280-6212PC D-Sub Micro-D Connectors 116
10051922-1210ELF FFC & FPC Connectors 253
Real Time Availability
Stock:
72 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.80
10:
$9.72
25:
$8.74
50:
$7.87
100:
$7.20

To add to a project, please Log In.

121453554 178424963 157845746 179804822