|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-F3007S-40-025-85
Manufacturer Part #:

F3007S-40-025-85

Manufacturer:

Description:
Flat Cables 40C 30AWG FEP RIBBON PRICED PER FT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Ribbon Cable
Number of Conductors: 40
Conductor Spacing: 0.635 mm
Wire Gauge - AWG: 30
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Color: Gray
Operating Temperature Range: + 200 C
Length: 1 ft
Brand: Temp-Flex
Packaging: Spool
Factory Pack Quantity: 100
Part # Aliases: 01000570024 1000570024
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WM8731SEDS/RV Interface - CODECs 8,707
B3U-1000P Tactile Switches 35,136
FT230XQ-R USB Interface IC 67,040
1775690-2 USB Connectors 2,836
PS25255 Biomedical Sensors 1,322
F3007S-80-025-85 Flat Cables 170
F3007S-60-025-85 Flat Cables 778
M50-3301742 Headers & Wire Housings 159
M50-3302042 Headers & Wire Housings 184
Real Time Availability
Stock:
86 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.99
10:
$8.88
25:
$8.76
50:
$8.56
100:
$8.24
250:
$8.04
500:
$7.60
$6.55

To add to a project, please Log In.

164167646 178424963 121453554 157845746 179804822