|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-F3007S-30-025-85
Manufacturer Part #:

F3007S-30-025-85

Manufacturer:

Description:
Flat Cables 30C 30AWG FEP RIBBON PRICED PER FT
Mouser Online Catalog Page 1,389, Mouser Online Catalog
PDF Page 1,389, PDF Catalog Page
F3007S-30-025-85 Datasheet F3007S-30-025-85 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Ribbon Cable
Number of Conductors: 30
Conductor Spacing: 0.635 mm
Wire Gauge - AWG: 30
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Color: Gray
Operating Temperature Range: + 200 C
Length: 1 ft
Brand: Temp-Flex
Packaging: Spool
Factory Pack Quantity: 100
Part # Aliases: 1000570023
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3224W-1-203E Trimmer Resistors - SMD 2,586
08-50-0114 Headers & Wire Housings 211,903
KSR251GLFS Tactile Switches 19,836
M50-3300542 Headers & Wire Housings 24
1-111196-9 Headers & Wire Housings 400
5-104068-3 Headers & Wire Housings 433
MAX1771EPA+ Switching Controllers 413
1658622-7 Headers & Wire Housings 559
CONSMA007 RF Connectors / Coaxial Connectors 1,880
22-28-4360 Headers & Wire Housings 10,476
Real Time Availability
Stock:
17 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.48
10:
$5.83
25:
$5.24
50:
$4.73
100:
$4.32

To add to a project, please Log In.

121453554 178424963 157845746 179804822