|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-F3007S-26-025-85
Manufacturer Part #:

F3007S-26-025-85

Manufacturer:

Description:
Flat Cables 26C 30AWG FEP RIBBON PRICED PER FT
Mouser Online Catalog Page 1,389, Mouser Online Catalog
PDF Page 1,389, PDF Catalog Page
F3007S-26-025-85 Datasheet F3007S-26-025-85 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Ribbon Cable
Number of Conductors: 26
Conductor Spacing: 0.635 mm
Wire Gauge - AWG: 30
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Color: Gray
Operating Temperature Range: + 200 C
Length: 1 ft
Brand: Temp-Flex
Packaging: Spool
Factory Pack Quantity: 100
Part # Aliases: 1000570022
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX31855KASA+ Sensor Interface 8,004
MK64FN1M0VLQ12 ARM Microcontrollers - MCU 1,592
SN65220DBVR TVS Diode Arrays 19,390
ENW-89846A1KF Bluetooth / 802.15.1 Modules 630
F3007S-100-025-85 Flat Cables 700
F2807S-10-050-55 Flat Cables 933
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 205,435
F3007S-20-025-85 Flat Cables 729
ATMEGA32U2-AU 8-bit Microcontrollers - MCU 1,435
M50-3301342 Headers & Wire Housings 944
Real Time Availability
Stock:
66 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.32
10:
$5.69
100:
$4.74
$4.58

To add to a project, please Log In.

121453554 178424963 157845746 179804822