Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-F3007S-100-25-85
Manufacturer Part #:

F3007S-100-025-85

Manufacturer:

Description:
Flat Cables 100C 30AWG FEP RIBBON PRICED PER FT
Mouser Online Catalog Page 1,442, Mouser Online Catalog
PDF Page 1,442, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Ribbon Cable
Number of Conductors: 100
Conductor Spacing: 0.635 mm
Wire Gauge - AWG: 30
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Color: Gray
Operating Temperature Range: + 200 C
Length: 1 ft
Brand: Temp-Flex
Packaging: Spool
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-111196-4 Headers & Wire Housings 284
6-104069-7 Headers & Wire Housings 240
SP-240-24 Switching Power Supplies 378
6-104068-7 Headers & Wire Housings 55
9G0624G101 DC Fans 74
801-1030-0332-504 Complete Assemblies for Panel Mount Indicator Lamps 35
5749621-9 D-Sub Standard Connectors 31
HIF6-100D-1.27R Headers & Wire Housings 105
P50E-100P1-S1-EA Headers & Wire Housings 36
Real Time Availability
Stock:
720 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.60
  10: $19.44
  25: $17.49
  50: $15.74
  100: $14.40

To add to a project, please Log In.

178424963 157845746 179804822