|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-F2807S-60-050-55
Manufacturer Part #:

F2807S-60-050-55

Manufacturer:

Description:
Flat Cables 60C 28AWG FEP RIBBON PRICED PER FT
Mouser Online Catalog Page 1,389, Mouser Online Catalog
PDF Page 1,389, PDF Catalog Page
F2807S-60-050-55 Datasheet F2807S-60-050-55 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Ribbon Cable
Number of Conductors: 60
Conductor Spacing: 0.05 in
Wire Gauge - AWG: 28
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Color: Blue
Operating Temperature Range: + 200 C
Length: 1 ft
Brand: Temp-Flex
Packaging: Spool
Factory Pack Quantity: 100
Part # Aliases: 1000570040
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
F2807S-50-050-55 Flat Cables 98
Real Time Availability
Stock:
250 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.28
10:
$16.45
25:
$14.82
50:
$13.34
100:
$11.91

To add to a project, please Log In.

148854483 178424963 157845746 179804822