|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-F2807S-50-050-55
Manufacturer Part #:

F2807S-50-050-55

Manufacturer:

Description:
Flat Cables 50C 28AWG FEP RIBBON PRICED PER FT
Mouser Online Catalog Page 1,389, Mouser Online Catalog
PDF Page 1,389, PDF Catalog Page
F2807S-50-050-55 Datasheet F2807S-50-050-55 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Ribbon Cable
Number of Conductors: 50
Conductor Spacing: 0.05 in
Wire Gauge - AWG: 28
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Color: Blue
Operating Temperature Range: + 200 C
Length: 1 ft
Brand: Temp-Flex
Packaging: Spool
Factory Pack Quantity: 100
Part # Aliases: 1000570039
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 209,543
OKI-78SR-3.3/1.5-W36-C Non-Isolated DC/DC Converters 2,353
ADS8422IBPFBT Analog to Digital Converters - ADC 117
MK10DX256VLH7 ARM Microcontrollers - MCU 1,818
F3007S-100-025-85 Flat Cables 700
F2807S-10-050-55 Flat Cables 933
191-2801-150 Flat Cables 7
191-2815-050 Flat Cables 536
F3007S-20-025-85 Flat Cables 729
F2807S-16-050-55 Flat Cables 73
Real Time Availability
Stock:
98 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.22
10:
$13.69
25:
$12.32
50:
$11.12
100:
$9.90

To add to a project, please Log In.

148854483 178424963 157845746 179804822