|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-F2807S-50-394-55
Manufacturer Part #:

F2807S-50-0394-55

Manufacturer:

Description:
Flat Cables 50C 28AWG FEP RIBBON 1MM PITCH, PER FT
Mouser Online Catalog Page 1,389, Mouser Online Catalog
PDF Page 1,389, PDF Catalog Page
F2807S-50-0394-55 Datasheet F2807S-50-0394-55 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Ribbon Cable
Number of Conductors: 50
Conductor Spacing: 1 mm
Stranding: 7
Wire Gauge - AWG: 28
Voltage Rating: 300 V
Shielding: Unshielded
Conductor Material: Silver Plated Copper
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Color: Blue
Operating Temperature Range: + 200 C
Insulation Material: Fluorinated Ethylene Propylene (FEP)
Brand: Temp-Flex
Packaging: Bulk
Factory Pack Quantity: 100
Part # Aliases: 01000570203 1000570203
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32L151C6T6 ARM Microcontrollers - MCU 4,995
2-111623-6 Headers & Wire Housings 1,789
191-2815-050 Flat Cables 505
MCP4921-E/P Digital to Analog Converters - DAC 1,141
PIC24FJ128GC006-I/PT 16-bit Microcontrollers - MCU 605
22-01-3037 Headers & Wire Housings 54,407
51110-1051 Headers & Wire Housings 6,466
51110-1251 Headers & Wire Housings 5,183
89361-712LF Headers & Wire Housings 210
Real Time Availability
Stock:
21 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.46
10:
$13.15
25:
$12.05
50:
$10.79
100:
$10.18

To add to a project, please Log In.

178424963 157845746 179804822