Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-F2807S-40-050-55
Manufacturer Part #:

F2807S-40-050-55

Manufacturer:

Description: Flat Cables 40C 28AWG FEP RIBBON PRICED PER FT
Lifecycle: New At Mouser
Silverlight Page 1,346, Mouser Enhanced Catalog
PDF Page 1,346, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
RoHS: RoHS Compliant Details
Product: Ribbon Cable
Number of Conductors: 40
Conductor Spacing: 1.27 mm
Wire Gauge - AWG: 28
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Color: Blue
Operating Temperature Range: + 200 C
Cable Type: Ribbon Cable, IDC
Length: 1 ft
Packaging: Spool
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
423 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.18
  10: $10.96
  25: $9.86
  50: $8.87
  100: $7.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G5V-2-DC12
Low Signal Relays - PCB ThruHole Sealed DPDT 12VDC ...
Omron Electronics
1: $2.02
GRM155R71A104KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
DS12C887A+
Real Time Clock RTC
Maxim Integrated
1: $11.26
VC040214X300WP
Varistors 14Volt 0.05Joules
AVX
1: $0.32
W28-XQ1A-7
Circuit Breakers 7A PUSH TO RESET
TE Connectivity / P&B
1: $2.93
MJE253G
Transistors Bipolar - BJT 4A 100V 15W PNP
ON Semiconductor
1: $0.53
MC10H116PG
Buffers & Line Drivers Triple Diff Amplifier
ON Semiconductor
1: $4.17
CM322522-120KL
Fixed Inductors 12uH 10% Wirewound
Bourns
1: $0.16
OPB865T51
Optical Switches, Transmissive, Phototransistor Ou ...
Optek
1: $2.02
NZX2V1B,133
Zener Diodes 2.2V 0.5uA 100Ohm
NXP Semiconductors
1: $0.18
AQV101
Solid State Relays - PCB Mount 700MA 40V 6PIN SPST
Panasonic Electric Works
1: $5.94
08055A182FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.46
LVK12R020FER
Current Sense Resistors - SMD 0.02ohm 1% 4 Termina ...
Ohmite
1: $0.45
FX2-32P-1.27DSL(71)
Board to Board & Mezzanine Connectors 32P R/A HEAD ...
Hirose Connector
1: $4.23
2SA1020-Y(TE6,F,M)
Transistors Bipolar - BJT PNP -50V -2A 900mW
Toshiba
1: $0.20
MS3126E14-5S
Circular MIL Spec Connector 5P PLUG STRAIGHT SOCKE ...
Amphenol Industrial
1: $50.10
FCN-264D008-G/2D
I/O Connectors SOCKET 4x VERT LATCH LO FORCE .063 ...
Fujitsu
1: $11.86

178424963