|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-F2807S-40-050-1
Manufacturer Part #:

F2807S-40-050-1

Manufacturer:

Description:
Flat Cables 40C 28AWG FEP RED PRICED PER FT
Mouser Online Catalog Page 1,389, Mouser Online Catalog
PDF Page 1,389, PDF Catalog Page
F2807S-40-050-1 Datasheet F2807S-40-050-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Ribbon Cable
Number of Conductors: 40
Conductor Spacing: 0.05 in
Stranding: 7 x 36
Wire Gauge - AWG: 28
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Insulation Material: Fluorinated Ethylene Propylene (FEP)
Brand: Temp-Flex
Packaging: Bulk
Factory Pack Quantity: 100
Part # Aliases: 01000570194 1000570194
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
P50E-080S-EA Headers & Wire Housings 118
08-55-0129 Headers & Wire Housings 7,402
F2807S-26-0394-55 Flat Cables 49
BU-27CGW Test Clips 414
F2807S-14-050-1 Flat Cables 394
89140-0101 Headers & Wire Housings 629
F3007S-40-025-85 Flat Cables 39
CMF5049K900FHEB Metal Film Resistors - Through Hole 1,873
SP1812R-392K Fixed Inductors 303
Real Time Availability
Stock:
418 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.24
10:
$11.13
25:
$10.20
50:
$9.13
100:
$8.62

To add to a project, please Log In.

134753949 178424963 157845746 179804822