|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-F2807S-34-050-55
Manufacturer Part #:

F2807S-34-050-55

Manufacturer:

Description:
Flat Cables 34C 28AWG FEP RIBBON PRICED PER FT
Mouser Online Catalog Page 1,389, Mouser Online Catalog
PDF Page 1,389, PDF Catalog Page
F2807S-34-050-55 Datasheet F2807S-34-050-55 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Ribbon Cable
Number of Conductors: 34
Conductor Spacing: 0.05 in
Wire Gauge - AWG: 28
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Color: Blue
Operating Temperature Range: + 200 C
Length: 1 ft
Brand: Temp-Flex
Packaging: Spool
Factory Pack Quantity: 100
Part # Aliases: 01000570037 1000570037
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP432P401R Development Boards & Kits - ARM 1,373
CRS1206-JX-103ELF Thick Film Resistors - SMD 7,722
PG164130 In-Circuit Debuggers 591
AD825ARZ Precision Amplifiers 2,790
350766-1 Pin & Socket Connectors 23,900
826646-2 Headers & Wire Housings 56,478
PIC16F690-I/P 8-bit Microcontrollers - MCU 6,312
F2807S-10-050-55 Flat Cables 928
TL074IDR Operational Amplifiers - Op Amps 20,796
6002-210-008P PCBs & Breadboards 27
Real Time Availability
Stock:
514 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.36
10:
$9.32
25:
$8.39
50:
$7.55
100:
$6.85

To add to a project, please Log In.

178424963 148854483 157845746 179804822