|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-F2807S-34-050-1
Manufacturer Part #:

F2807S-34-050-1

Manufacturer:

Description:
Flat Cables 34C 28AWG FEP RED PRICED PER FT
Mouser Online Catalog Page 1,389, Mouser Online Catalog
PDF Page 1,389, PDF Catalog Page
F2807S-34-050-1 Datasheet F2807S-34-050-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Ribbon Cable
Number of Conductors: 34
Conductor Spacing: 0.05 in
Stranding: 7 x 36
Wire Gauge - AWG: 28
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Insulation Material: Fluorinated Ethylene Propylene (FEP)
Brand: Temp-Flex
Packaging: Bulk
Factory Pack Quantity: 100
Part # Aliases: 01000570186 1000570186
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
31-208-RFX RF Adapters - Tee 653
46650-51RFX RF Terminators 764
F2807S-10-050-55 Flat Cables 928
51089-1005 Headers & Wire Housings 2,863
F2807S-44-0394-55 Flat Cables 360
F3007S-36-025-85 Flat Cables 472
F2807S-20-050-1 Flat Cables 350
F2807S-10-050-1 Flat Cables 488
98268-0165 FFC / FPC Jumper Cables 355
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.40
10:
$9.45
25:
$8.67
50:
$7.76
100:
$7.32

To add to a project, please Log In.

134753949 178424963 157845746 179804822