|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-F2807S-26-050-1
Manufacturer Part #:

F2807S-26-050-1

Manufacturer:

Description:
Flat Cables 28C 28AWG FEP RED PRICED PER FT
Mouser Online Catalog Page 1,389, Mouser Online Catalog
PDF Page 1,389, PDF Catalog Page
F2807S-26-050-1 Datasheet F2807S-26-050-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Ribbon Cable
Number of Conductors: 26
Conductor Spacing: 0.05 in
Stranding: 7 x 36
Wire Gauge - AWG: 28
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Insulation Material: Fluorinated Ethylene Propylene (FEP)
Brand: Temp-Flex
Packaging: Bulk
Factory Pack Quantity: 100
Part # Aliases: 01000570053 1000570053
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
PCI9052 G PCI Interface IC 257
EZJ-S2YD472 Varistors 33,178
RR264M-400TR Diodes - General Purpose, Power, Switching 36,065
MBR120VLSFT1G Schottky Diodes & Rectifiers 55,104
Real Time Availability
Stock:
307 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.96
10:
$7.24
25:
$6.63
50:
$5.94
100:
$5.61

To add to a project, please Log In.

134753949 178424963 157845746 179804822