|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-F2807S-20-050-R
Manufacturer Part #:

F2807S-20-050-R

Manufacturer:

Description:
Flat Cables 20C 28AWG FEP RIBBON MULTI-COLOR PER FT
Mouser Online Catalog Page 1,389, Mouser Online Catalog
PDF Page 1,389, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Ribbon Cable
Number of Conductors: 20
Conductor Spacing: 0.05 in
Stranding: 7
Wire Gauge - AWG: 28
Voltage Rating: 300 V
Conductor Material: Silver Plated Copper
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Color: Multi
Brand: Temp-Flex
Number of Positions / Contacts: 20
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PTH08080WAH Non-Isolated DC/DC Converters 4,944
SN65HVD230DR CAN Interface IC 23,181
MMBT2222A Bipolar Transistors - BJT 120,453
191-2815-050 Flat Cables 838
1-292161-4 Headers & Wire Housings 6,245
MCP2561-E/SN CAN Interface IC 4,986
NE555P Timers & Support Products 18,553
BAT 60A E6327 Schottky Diodes & Rectifiers 23,585
C3225X7R1E106K250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 44,549
ZJYS81R5-2PL-51T-G01 Common Mode Filters / Chokes 10,154
Real Time Availability
Stock:
282 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.34
10:
$6.67
25:
$6.12
50:
$5.48
100:
$5.17

To add to a project, please Log In.

178424963 175635518 157845746 179804822