|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-F2807S-20-050-55
Manufacturer Part #:

F2807S-20-050-55

Manufacturer:

Description:
Flat Cables 20C 28AWG FEP RIBBON PRICED PER FT
Mouser Online Catalog Page 1,389, Mouser Online Catalog
PDF Page 1,389, PDF Catalog Page
F2807S-20-050-55 Datasheet F2807S-20-050-55 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Ribbon Cable
Number of Conductors: 20
Conductor Spacing: 1.27 mm
Stranding: 7
Wire Gauge - AWG: 28
Voltage Rating: 300 V
Shielding: Unshielded
Conductor Material: Silver Plated Copper
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Color: Blue
Operating Temperature Range: + 200 C
Insulation Material: Fluorinated Ethylene Propylene (FEP)
Length: 1 ft
Brand: Temp-Flex
Packaging: Spool
Factory Pack Quantity: 100
Part # Aliases: 1000570034
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
F2807S-10-050-55 Flat Cables 933
1658613-2 D-Sub Standard Connectors 1,850
F3007S-20-025-85 Flat Cables 729
1658621-4 Headers & Wire Housings 4,926
DMS-BZL3-C Digital Panel Meters 562
MAX3097EESE+ RS-422/RS-485 Interface IC 253
EHRJ45P5E Modular Connectors / Ethernet Connectors 121
SSI-LXR9126SID110V LED Panel Mount Indicators 187
ECS-41-20-4X Crystals 1,038
3-1393486-6 D-Sub Standard Connectors 130
Real Time Availability
Stock:
330 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.10
10:
$5.62
25:
$5.16
50:
$4.75
100:
$3.81

To add to a project, please Log In.

148854483 178424963 157845746 179804822