|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-F2807S-20-050-1
Manufacturer Part #:

F2807S-20-050-1

Manufacturer:

Description:
Flat Cables 20C 28AWG FEP RED PRICED PER FT
Mouser Online Catalog Page 1,389, Mouser Online Catalog
PDF Page 1,389, PDF Catalog Page
F2807S-20-050-1 Datasheet F2807S-20-050-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Ribbon Cable
Number of Conductors: 20
Conductor Spacing: 0.05 in
Stranding: 7 x 36
Wire Gauge - AWG: 28
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Insulation Material: Fluorinated Ethylene Propylene (FEP)
Brand: Temp-Flex
Factory Pack Quantity: 100
Part # Aliases: 1000570163
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08-50-0114 Headers & Wire Housings 213,486
LM555CN Timers & Support Products 10,619
31-208-RFX RF Adapters - Tee 665
46650-51RFX RF Terminators 766
F2807S-10-050-55 Flat Cables 933
F2807S-20-050-55 Flat Cables 330
CD4017BE Counter ICs 9,627
SLS-05-030-1T Linear Power Supplies 25
AB26T-32.768KHZ Crystals 15,433
22-11-2022 Headers & Wire Housings 13,511
Real Time Availability
Stock:
350 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.12
10:
$5.56
25:
$5.10
50:
$4.57
100:
$4.31

To add to a project, please Log In.

134753949 178424963 157845746 179804822