|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-F2807S-16-050-1
Manufacturer Part #:

F2807S-16-050-1

Manufacturer:

Description:
Flat Cables 16C 28AWG FEP RED PRICED PER FT
Mouser Online Catalog Page 1,389, Mouser Online Catalog
PDF Page 1,389, PDF Catalog Page
F2807S-16-050-1 Datasheet F2807S-16-050-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Ribbon Cable
Number of Conductors: 16
Conductor Spacing: 0.05 in
Stranding: 7 x 36
Wire Gauge - AWG: 28
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Insulation Material: Fluorinated Ethylene Propylene (FEP)
Brand: Temp-Flex
Factory Pack Quantity: 100
Part # Aliases: 1000570157
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
20-101-0383 System-On-Modules - SOM 1,242
EP3C55F484C8N FPGA - Field Programmable Gate Array 54
AD5754BREZ Digital to Analog Converters - DAC 291
LM337BD2TR4G Linear Voltage Regulators 2,511
89116-0101 Headers & Wire Housings 2,252
09150006102 Heavy Duty Power Connectors 5,076
F2807S-40-050-1 Flat Cables 428
F2807S-26-0394-55 Flat Cables 52
SN74LVC1G17DCKR Buffers & Line Drivers 22,556
F2807S-26-050-1 Flat Cables 307
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.90
10:
$4.45
25:
$4.08
50:
$3.66
100:
$3.45

To add to a project, please Log In.

134753949 178424963 157845746 179804822