|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-F2807S-15-050-55
Manufacturer Part #:

F2807S-15-050-55

Manufacturer:

Description:
Flat Cables 15C 28AWG FEP RIBBON PRICED PER FT
Mouser Online Catalog Page 1,389, Mouser Online Catalog
PDF Page 1,389, PDF Catalog Page
F2807S-15-050-55 Datasheet F2807S-15-050-55 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Ribbon Cable
Number of Conductors: 15
Conductor Spacing: 0.05 in
Wire Gauge - AWG: 28
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Color: Blue
Operating Temperature Range: + 200 C
Length: 1 ft
Brand: Temp-Flex
Packaging: Spool
Factory Pack Quantity: 100
Part # Aliases: 1000570032
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-66105-9 Pin & Socket Connectors 75,498
1-66103-8 Pin & Socket Connectors 87,147
206429-1 Standard Circular Connector 7,634
1658613-3 D-Sub Standard Connectors 604
1658610-3 D-Sub Standard Connectors 321
1658612-3 D-Sub Standard Connectors 732
206430-1 Standard Circular Connector 5,602
745779-2 D-Sub Tools & Hardware 3,851
0443178281 Ferrite Clamp On Cores 339
Real Time Availability
Stock:
238 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.58
10:
$4.21
25:
$3.87
50:
$3.56
100:
$3.27

To add to a project, please Log In.

148854483 178424963 157845746 179804822