|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-F2807S-14-050-1
Manufacturer Part #:

F2807S-14-050-1

Manufacturer:

Description:
Flat Cables 14C 28AWG FEP RED PRICED PER FT
Mouser Online Catalog Page 1,389, Mouser Online Catalog
PDF Page 1,389, PDF Catalog Page
F2807S-14-050-1 Datasheet F2807S-14-050-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Ribbon Cable
Number of Conductors: 14
Conductor Spacing: 0.05 in
Stranding: 7 x 36
Wire Gauge - AWG: 28
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Insulation Material: Fluorinated Ethylene Propylene (FEP)
Brand: Temp-Flex
Packaging: Bulk
Factory Pack Quantity: 100
Part # Aliases: 01000570150 1000570150
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08-50-0114 Headers & Wire Housings 206,056
PIC16F628A-I/SO 8-bit Microcontrollers - MCU 2,709
MAX233ACWP+G36 RS-232 Interface IC 1,466
NHD-0220D3Z-NSW-BBW-V3 LCD Character Display Modules & Accessories 270
EL4581CSZ Video ICs 657
22-01-2147 Headers & Wire Housings 8,328
F2807S-40-050-1 Flat Cables 418
F2807S-26-0394-55 Flat Cables 49
3385-6600 Headers & Wire Housings 470
89114-0103 Headers & Wire Housings 1,066
Real Time Availability
Stock:
394 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.28
10:
$3.89
25:
$3.57
50:
$3.19
100:
$3.01

To add to a project, please Log In.

134753949 178424963 157845746 179804822