|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-F2807S-10-050-R
Manufacturer Part #:

F2807S-10-050-R

Manufacturer:

Description:
Flat Cables 10C 28AWG FEP RIBBON MULTI-COLOR PER FT
Mouser Online Catalog Page 1,389, Mouser Online Catalog
PDF Page 1,389, PDF Catalog Page
F2807S-10-050-R Datasheet F2807S-10-050-R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Ribbon Cable
Number of Conductors: 10
Conductor Spacing: 0.05 in
Stranding: 7
Wire Gauge - AWG: 28
Voltage Rating: 300 V
Conductor Material: Silver Plated Copper
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Color: Multi
Brand: Temp-Flex
Factory Pack Quantity: 100
Part # Aliases: 01000570001 1000570001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADUM3160BRWZ-RL Digital Isolators 2,481
DS18B20+ Board Mount Temperature Sensors 8,680
0431167281 Ferrite Clamp On Cores 4,827
2-826925-0 Headers & Wire Housings 11,454
78SRH-5/2-C Non-Isolated DC/DC Converters 1,521
90327-3310 Headers & Wire Housings 5,489
54240002 Automotive Connectors 69,530
69176-008LF Headers & Wire Housings 743
F2807S-6-050-55 Flat Cables 154
F2807S-26-050-1 Flat Cables 307
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.68
10:
$3.35
25:
$3.07
50:
$2.75
100:
$2.59

To add to a project, please Log In.

178424963 175635518 157845746 179804822