|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-F2807S-10-050-1
Manufacturer Part #:

F2807S-10-050-1

Manufacturer:

Description:
Flat Cables 10C 28AWG FEP RED PRICED PER FT
Mouser Online Catalog Page 1,389, Mouser Online Catalog
PDF Page 1,389, PDF Catalog Page
F2807S-10-050-1 Datasheet F2807S-10-050-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Flat Cables
RoHS: RoHS Compliant Details
Product: Ribbon Cable
Number of Conductors: 10
Conductor Spacing: 0.05 in
Stranding: 7 x 36
Wire Gauge - AWG: 28
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Insulation Material: Fluorinated Ethylene Propylene (FEP)
Brand: Temp-Flex
Factory Pack Quantity: 100
Part # Aliases: 1000570142
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP432P401R Development Boards & Kits - ARM 1,380
AD598JRZ Sensor Interface 362
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 26,008
XBP9B-DMWT-002 Zigbee / 802.15.4 Modules 327
TTL-232RG-VREG3V3-WE USB Cables / IEEE 1394 Cables 756
91067-2 Hand Tools 1,616
MSP-EXP430F5529LP Development Boards & Kits - MSP430 1,426
RTB14012F General Purpose Relays 3,147
F2807S-10-050-55 Flat Cables 933
89110-0103 Headers & Wire Housings 562
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.06
10:
$2.78
25:
$2.55
50:
$2.28
100:
$2.15

To add to a project, please Log In.

134753949 178424963 157845746 179804822