|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-50MCX-37
Manufacturer Part #:

50MCX-37

Manufacturer:

Description:
Coaxial Cables 42AWG PFA, 50 OHM MICRO COAX, PER FT
Mouser Online Catalog Page 1,389, Mouser Online Catalog
PDF Page 1,389, PDF Catalog Page
50MCX-37 Datasheet 50MCX-37 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
Conductor Material: Copper
Impedance: 50 Ohms
Jacket Material: Perfluoroalkoxy (PFA)
Length: 61 m
Outside Diameter: 0.3 mm
Wire Gauge - AWG: 42
Stranding: 7 x 50
Brand: Temp-Flex
Jacket Color: Blue
Packaging: Spool
Shielding: Shielded
Part # Aliases: 100065-0023
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51-Dongle Bluetooth / 802.15.1 Development Tools 598
BSS84,215 MOSFET 190,242
50CX-42 Coaxial Cables 946
8085 Hook-up Wire 3
100TX-08 Coaxial Cables 1,618
50CX-41 Coaxial Cables 1,049
GRM188R61H225KE11D Multilayer Ceramic Capacitors MLCC - SMD/SMT 30,590
P3601S-6-0098-N Flat Cables 154
202-0016-01 PCBs & Breadboards 7
Real Time Availability
Stock:
3,299 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.55
10:
$2.39
25:
$2.20
50:
$1.85
100:
$1.14
250:
$1.08
500:
$1.05
$1.02

To add to a project, please Log In.

178936815 157845746 179804822