|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-50CX-42
Manufacturer Part #:

50CX-42

Manufacturer:

Description:
Coaxial Cables 26AWG FEP, 50 OHM COAX, PRICED PER FT
Mouser Online Catalog Page 1,389, Mouser Online Catalog
PDF Page 1,389, PDF Catalog Page
50CX-42 Datasheet 50CX-42 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
Conductor Material: Copper
Impedance: 50 Ohms
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Outside Diameter: 2.54 mm
Wire Gauge - AWG: 26
Stranding: 7 x 34
Brand: Temp-Flex
Jacket Color: Black
Packaging: Spool
Shielding: Shielded
Part # Aliases: 01000660054 1000660054
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 90,350
ATATMEL-ICE-BASIC In-Circuit Debuggers 707
PG164130 In-Circuit Debuggers 628
C1210C476M4PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,582
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 287,780
047SC-2901 Coaxial Cables 2,521
MCP1700T-3302E/TT LDO Voltage Regulators 25,769
50CX-41 Coaxial Cables 1,024
50MCX-37 Coaxial Cables 3,269
086SC-2401 Coaxial Cables 384
Real Time Availability
Stock:
946 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.64
10:
$3.42
25:
$3.14
50:
$2.63
100:
$1.63
250:
$1.53
500:
$1.50
$1.45

To add to a project, please Log In.

166545574 157845746 179804822