|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-50CX-41
Manufacturer Part #:

50CX-41

Manufacturer:

Description:
Coaxial Cables 30AWG FEP, 50 OHM COAX, PRICED PER FT
Mouser Online Catalog Page 1,389, Mouser Online Catalog
PDF Page 1,389, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
Impedance: 50 Ohms
Wire Gauge - AWG: 30
Conductor Material: Copper
Stranding: 7 x 38
Length: 61 m
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Outside Diameter: 1.8 mm
Brand: Temp-Flex
Jacket Color: Black
Packaging: Spool
Shielding: Shielded
Part # Aliases: 1 50CX-41 REV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
047SC-2901 Coaxial Cables 5,307
LSM9DS0TR IMUs - Inertial Measurement Units 2,209
MCP1700T-3302E/TT LDO Voltage Regulators 23,622
50MCX-37 Coaxial Cables 88
50CX-42 Coaxial Cables 1,200
31-315-RFX RF Connectors / Coaxial Connectors 7,363
132193 RF Connectors / Coaxial Connectors 127
PTA4543-2015DPA504 Slide Potentiometers 765
100TX-08 Coaxial Cables 662
Real Time Availability
Stock:
589 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.81
10:
$2.64
25:
$2.42
50:
$2.04
100:
$1.26
250:
$1.19
500:
$1.16
$1.12

To add to a project, please Log In.

166545574 157845746 179804822