Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-141SC-1901
Manufacturer Part #:

141SC-1901

Manufacturer:

Description: Coaxial Cables 19AWG FEP 50 OHM MICROWAVECOAX PER FT
Lifecycle: New At Mouser
Silverlight Page 1,346, Mouser Enhanced Catalog
PDF Page 1,346, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
RoHS: RoHS Compliant Details
Impedance: 50 Ohms
Wire Gauge - AWG: 19
Conductor Material: Copper
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Outside Diameter: 4 mm
Shielding: Shielded
Jacket Color: Blue
Maximum Temperature: + 165 C
Packaging: Spool
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
806 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.00
  10: $6.44
  25: $5.74
  50: $5.28
  100: $4.90

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ANT-868-CW-HWR-SMA
Antennas SMA Tilt Swivel 1/2 Wave Whip 868MHz
Linx Technologies
1: $10.04
SN74LVC1G97DBVR
Logic Gates Cnfgrble Mult Function Gate
Texas Instruments
1: $0.15
FFA.00.250.CTAC29Z
Circular Push Pull Connectors STRAIGHT PLUG COAX 5 ...
LEMO
1: $16.74
086SC-2401
Coaxial Cables 24AWG FEP, 50 OHM PRICED PER FT
Temp-Flex
1: $4.48
73251-1150
RF Connectors SMA EDGE MOUNT JACK
Molex
1: $3.33
19221-0237
Terminals 1 AWG 5/16 STUD Battery Cable Lug
Molex
1: $1.30
NCA-1003750-0202A_A
Thermoelectric Modules HV37 OPTOCOOLER 3.7W 2.21X2 ...
Nextreme Thermal Solutions
1: $69.98
6881
RCA Phono Connectors RCA plug
Pomona Electronics
1: $1.30
100TX-08
Coaxial Cables 32AWG FEP, 100 OHM TWINAX PRICED PE ...
Temp-Flex
1: $1.28
SB-0465-CT
LED Lighting Strips Blue 465nm 60 LEDs 1m Strip
Inspired LED
1: $15.48
350
PCB Holders & Vises MULTI-PURP.WORK CTR.
Panavise
1: $99.98
87941-08
Pushbutton Switches DPST-NO 20A @ 14VDC EMERGENCY ...
Honeywell / Hobbs
1: $19.38
380LX103M025H032
Aluminum Electrolytic Capacitors - Snap In 25V 100 ...
Cornell Dubilier
1: $3.42
AT3535SE9ZS-RV
High Power LEDs - Single Color Red/Orange 1.05W 62 ...
Kingbright
1: $4.72
51AAD-B28-D15L
Potentiometers 10K 20% 1/2" Sealed Square
Bourns
1: $10.28
5859 BL005
Hook-up Wire 14AWG 19/27 PTFE 100ft SPOOL BLUE
Alpha Wire
1: $244.36
NC3MX-HD
XLR Connectors 3P MALE HEAVY DUTY
Neutrik
1: $9.43
RN70D3921FB14
Metal Film Resistors - Through Hole 1watt 3.92Kohm ...
Vishay/Dale
1: $0.90
RN70E6802FB14
Metal Film Resistors - Through Hole 1/2watt 68Kohm ...
Vishay/Dale
1: $1.15
RN70D2204FB14
Metal Film Resistors - Through Hole 1watt 2.2Mohms ...
Vishay/Dale
1: $1.37

125713065