|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-100TX-08
Manufacturer Part #:

100TX-08

Manufacturer:

Description:
Coaxial Cables 32AWG FEP, 100 OHM TWINAX PRICED PER FT
Mouser Online Catalog Page 1,389, Mouser Online Catalog
PDF Page 1,389, PDF Catalog Page
100TX-08 Datasheet 100TX-08 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
Conductor Material: Copper
Impedance: 100 Ohms
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Wire Gauge - AWG: 32
Brand: Temp-Flex
Jacket Color: Black
Packaging: Spool
Shielding: Shielded
Part # Aliases: 01000680065 1000680065
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51-Dongle Bluetooth / 802.15.1 Development Tools 572
BME280 Board Mount Humidity Sensors 18,021
KPPX-4P DC Power Connectors 15,377
047SC-2901 Coaxial Cables 2,521
M83-LFC1F2N36-0000-000 Headers & Wire Housings 36
50CX-41 Coaxial Cables 1,024
P3601S-6-0098-N Flat Cables 149
50MCX-37 Coaxial Cables 3,269
132249 RF Connectors / Coaxial Connectors 295
Real Time Availability
Stock:
1,883 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.12
10:
$1.99
25:
$1.83
50:
$1.53
100:
$0.95
250:
$0.89
500:
$0.88
$0.85

To add to a project, please Log In.

125897797 157845746 179804822