|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-086SC-2401
Manufacturer Part #:

086SC-2401

Manufacturer:

Description:
Coaxial Cables 24AWG FEP, 50 OHM PRICED PER FT
Mouser Online Catalog Page 1,389, Mouser Online Catalog
PDF Page 1,389, PDF Catalog Page
086SC-2401 Datasheet 086SC-2401 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
Conductor Material: Copper
Impedance: 50 Ohms
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Outside Diameter: 2.57 mm
Wire Gauge - AWG: 24
Brand: Temp-Flex
Jacket Color: Blue
Maximum Temperature: + 165 C
Packaging: Spool
Shielding: Shielded
Part # Aliases: 086SC-2401 10 REV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SF2921-61345 RF Connectors / Coaxial Connectors 275
BLE121LR-A-M256K Bluetooth / 802.15.1 Modules 2,713
HMC624ALP4ETR Attenuators 1,061
TQP3M9009 RF Amplifier 10,704
GRM32ER7YA106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,993
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 342,842
EA DOGM162W-A LCD Character Display Modules & Accessories 1,126
50CX-42 Coaxial Cables 946
1221-40049 RF Connectors / Coaxial Connectors 193
Real Time Availability
Stock:
384 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.40
10:
$6.96
25:
$6.38
50:
$5.36
100:
$3.32
250:
$3.12
500:
$3.05
$2.95

To add to a project, please Log In.

157845746 179804822