|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-047SC-2901
Manufacturer Part #:

047SC-2901

Manufacturer:

Description:
Coaxial Cables 29AWG FEP, 50 OHM MICROWAVECOAX PER FT
Mouser Online Catalog Page 1,389, Mouser Online Catalog
PDF Page 1,389, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Coaxial Cables
RoHS: RoHS Compliant Details
Impedance: 50 Ohms
Wire Gauge - AWG: 29
Conductor Material: Copper
Length: 1 ft
Jacket Material: Fluorinated Ethylene Propylene (FEP)
Outside Diameter: 1.42 mm
Brand: Temp-Flex
Jacket Color: Blue
Maximum Temperature: + 165 C
Packaging: Spool
Shielding: Shielded
Part # Aliases: 047SC-2901 6 REV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TQP3M9008 RF Amplifier 19,944
TQP3M9028 RF Amplifier 10,216
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 313,960
50MCX-37 Coaxial Cables 1,093
086SC-2401 Coaxial Cables 141
132257 RF Connectors / Coaxial Connectors 1,040
50CX-42 Coaxial Cables 1,200
3221-40007 RF Connectors / Coaxial Connectors 234
50CX-41 Coaxial Cables 589
100TX-08 Coaxial Cables 662
Real Time Availability
Stock:
5,307 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.49
10:
$4.22
25:
$3.87
50:
$3.25
100:
$2.01
250:
$1.89
500:
$1.85
$1.79

To add to a project, please Log In.

125713065 157845746 179804822