|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
881-S48D25
Manufacturer Part #:

S48D25

Manufacturer:

Description:
Solid State Relays - Industrial Mount 25A 480VAC Zero Cross
Mouser Online Catalog Page 2,004, Mouser Online Catalog
PDF Page 2,004, PDF Catalog Page
S48D25 Datasheet S48D25 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne Relays
Product Category: Solid State Relays - Industrial Mount
RoHS: In Transition
Brand: Teledyne Relays
Control Voltage Range: 5 VDC to 30 VDC
Load Voltage Rating: 480 VAC
Load Current Rating: 25 A
Mounting Style: Panel
Package / Case: Hockey Puck
Product: HVAC Relays
Series: S
Termination Style: Screw
Type: Indicator
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCBC4825CL Solid State Relays - Industrial Mount 1
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$67.42
25:
$65.46
50:
$53.31
100:
$50.92

To add to a project, please Log In.

121159121 165583196 146259450 137467047 177237549 189371948