Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
881-J411-26WL
Manufacturer Part #:

J411-26WL

Manufacturer:

Description:
High Frequency / RF Relays SPDT 26.5VDC 2000ohm
Mouser Online Catalog Page 2,034, Mouser Online Catalog
PDF Page 2,034, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne Relays
Product Category: High Frequency / RF Relays
RoHS: In Transition
Brand: Teledyne Relays
Contact Form: 2 Form C (DPDT-BM)
Contact Termination: PCB
Contact Current Rating: 250 mA
Coil Voltage: 26.5 V
Coil Type: Relay
Coil Current: 15.5 mA
Coil Resistance: 2000 Ohms
Series: 411
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.03
  25: $62.04
  50: $56.41
  100: $54.70

To add to a project, please Log In.

165583196 189371948 137467047