|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
881-J114DDM4-26M
Manufacturer Part #:

J114DDM4-26M

Manufacturer:

Description:
High Frequency / RF Relays DPDT 26.5VDC 1560ohm w/diode&pol rev prot
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne Relays
Product Category: High Frequency / RF Relays
RoHS: In Transition
Brand: Teledyne Relays
Coil Voltage: 26.5 V
Contact Form: 2 Form C (DPDT-BM)
Contact Current Rating: 1 A
Contact Termination: Solder Pin
Coil Type: Non-Latching
Coil Current: 18.5 mA
Coil Resistance: 1560 Ohms
Contact Rating: 1 A
Series: 114
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$55.16
25:
$49.46
50:
$44.88
100:
$41.81

To add to a project, please Log In.

165583196 189371948 137467047