|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Solid State Relays - Industrial Mount 3A 60 VDC Random Turn On
Mouser Online Catalog Page 2,005, Mouser Online Catalog
PDF Page 2,005, PDF Catalog Page
DX6R3E-02 Datasheet DX6R3E-02 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne Relays
Product Category: Solid State Relays - Industrial Mount
RoHS: In Transition
Brand: Teledyne Relays
Control Voltage Range: 3 VDC to 30 VDC
Load Voltage Rating: 60 V
Load Current Rating: 3 A
Contact Form: SPST (1 Form A)
Mounting Style: DIN Rail
Package / Case: Hockey Puck
Packaging: Bulk
Product: HVAC Relays
Series: DX
Termination Style: Screw
Type: Indicator
VendorNumber: 6062
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
861SSR115-DD Solid State Relays - Industrial Mount 121
1176C SL005 Multi-Conductor Cables 18
3417-6040 Headers & Wire Housings 212
1.5KE33A-T TVS Diodes - Transient Voltage Suppressors 1,375
TLD1020-24 LED Power Supplies 2
ADM232LJNZ RS-232 Interface IC 237
TLD1040-24 LED Power Supplies 2
ODC5 I/O Modules 25
53D472G035HL6 Aluminum Electrolytic Capacitors - Leaded 92
BK/GDA-500MA Cartridge Fuses 509
Real Time Availability
89 Can Ship Immediately

On Order:

Factory Lead-Time:

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

121159121 146259450 165583196 177237549 137467047 189371948 199843077