|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
881-CD20CDW
Manufacturer Part #:

CD20CDW

Manufacturer:

Description:
Solid State Relays - PCB Mount Relay
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne Relays
Product Category: Solid State Relays - PCB Mount
Control Voltage Range: 0 VDC to 18 VDC
Load Voltage Rating: 60 VDC
Load Current Rating: 1 A
Output Type: MOSFET
Mounting Style: Through Hole
Brand: Teledyne Relays
Input to Output Isolation Method: Optocoupler
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Packaging: Tube
Product: Power Relays
Termination Style: Solder Pin
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$107.60

To add to a project, please Log In.

165583196 121159121 146259450 137467047 189371948