|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
881-CCR-38S16O
Manufacturer Part #:

CCR-38S16O

Manufacturer:

Description:
Coaxial Switches SP6T 28V N.O. SMA
Mouser Online Catalog Page 1,947, Mouser Online Catalog
PDF Page 1,947, PDF Catalog Page
CCR-38S16O Datasheet CCR-38S16O Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne Relays
Product Category: Coaxial Switches
RoHS: RoHS Compliant Details
Brand: Teledyne Relays
Contact Form: SP6T
Frequency: 18 GHz
Coil Voltage: 28 VDC
Termination Style: SMA
VSWR: 1.5
Insertion Loss: 0.5 db
Isolation: 60 dB
Impedance: 50 Ohms
Number of Positions: 6 Position
Packaging: Bulk
Series: CCR-38
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-801 RF Connectors / Coaxial Connectors 17,432
550L104KTT Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,527
DEBUGADPTR1-USB Sockets & Adapters 424
GRM32ER61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,133
CCR-33S1O Coaxial Switches 129
MPMT1002AT1 Resistor Networks & Arrays 6,322
108-0302-001 Test Plugs & Test Jacks 12,273
J0011D01BNL Modular Connectors / Ethernet Connectors 1,050
EVAL-ADF4351EB1Z Clock & Timer Development Tools 4
TPS54531DDA Voltage Regulators - Switching Regulators 1,198
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$572.61
2:
$531.94

To add to a project, please Log In.

165583196 133639882 171030384 189371948 167387259