|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
881-CCR-33S1C
Manufacturer Part #:

CCR-33S1C

Manufacturer:

Description:
Coaxial Switches SPDT 28V F/S SMA Indicator contacts
Mouser Online Catalog Page 1,947, Mouser Online Catalog
PDF Page 1,947, PDF Catalog Page
CCR-33S1C Datasheet CCR-33S1C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne Relays
Product Category: Coaxial Switches
RoHS: No
Brand: Teledyne Relays
Contact Form: SPDT
Frequency: 18 GHz
Coil Voltage: 28 VDC
Termination Style: SMA
VSWR: 1.5
Insertion Loss: 0.5 db
Isolation: 60 dB
Impedance: 50 Ohms
Number of Positions: 3 Position
Packaging: Tray
Series: CCR-33
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB-MSP430-FPA-STD Programmers - Processor Based 47
AG303-63G RF Amplifier 12,163
AT91SAM9M10C-CU Microprocessors - MPU 473
USB-MSP430-FPA-GANG-J Programmers - Processor Based 17
1059345-1 RF Connectors / Coaxial Connectors 814
STM32F042C6T6 ARM Microcontrollers - MCU 1,723
24AA025E48-I/SN EEPROM 11,274
AD7490BCPZ Analog to Digital Converters - ADC 306
DS1321+ Memory Controllers 481
M80-8543442 Headers & Wire Housings 15
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$171.02
2:
$158.15

To add to a project, please Log In.

133639882 165583196 167387259 171030384 189371948