|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
881-422H-12
Manufacturer Part #:

422H-12/G

Manufacturer:

Description:
High Frequency / RF Relays DPDT 12VDC Latch Hi Temp magnetic
Mouser Online Catalog Page 1,945, Mouser Online Catalog
PDF Page 1,945, PDF Catalog Page
422H-12/G Datasheet 422H-12/G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne Relays
Product Category: High Frequency / RF Relays
RoHS: RoHS Compliant Details
Brand: Teledyne Relays
Coil Voltage: 12 V
Contact Form: 2 Form C (DPDT-BM)
Frequency: 1 GHz
Contact Termination: PCB
Power Consumption: 290 mW
Coil Resistance: 500 Ohms
Packaging: Tube
Series: 412H/422H
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV2700EVM Power Management IC Development Tools 34
AT27C512R-70PU EPROM 13,419
ULINK2 JTAG Debuggers 54
TMS320F28069PNT 32-bit Microcontrollers - MCU 616
XB8-DMUS-002 Zigbee / 802.15.4 Modules 142
SG-3030JC 32.7680KB3:ROHS Standard Clock Oscillators 4,066
SG-3030JF 32.7680KB3: ROHS Standard Clock Oscillators 6,179
502774-0891 Memory Card Connectors 4,070
WM8215CSEFL Analog Front End - AFE 480
RN73C2A10KBTDF Thin Film Resistors - SMD 12,854
Real Time Availability
Stock:
149 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$104.30
25:
$99.73
50:
$99.13
100:
$95.22

To add to a project, please Log In.

189371948 137467047 1655831965-0314-16false