|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
940-WAVESURF64MXS-B
Manufacturer Part #:

WaveSurfer 64MXs-B

Manufacturer:

Description:
Benchtop Oscilloscopes 600MHZ 5GS/S 4CH W/10.4" CLR TSD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne LeCroy
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant By Exemption Details
Channels: 4 Channel
Bandwidth: 600 MHz
Sampling Rate: 5 GS/s
Display Type: Color TFT, LCD
Input Voltage: 100 VAC to 240 VAC
Equipment Type: Digital Oscilloscopes
Cable Type: Global Power Cord Sets Included
Brand: Teledyne LeCroy
Interface Type: Ethernet, GPIB, Serial, USB
Packaging: Bulk
Part # Aliases: WS64MXS-B
Unit Weight: 16.006 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AP034 Test Probes 3
CP031 Test Probes 2
ZS1500 Test Probes 2
AP033 Test Probes 1
CP030 Test Probes 1
ZS1000 Test Probes 2
PPE1.2KV Test Probes 5
WSXs-I2Cbus TD Benchtop Oscilloscopes 2
WSXs-SPIbus TD Benchtop Oscilloscopes 2
ADP305 Test Probes 1
ImageMfr. Part #DescriptionStock 
1120 Cable Mounting & Accessories 6,901
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15,524.98
  5: Quote

To add to a project, please Log In.

108398782 140228500 106336333 125624528 114179602 151776381 190230012 174405145 180897403 1812488955-0911-18false