|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
940-WAVESTATION3162
Manufacturer Part #:

WaveStation 3162

Manufacturer:

Description:
Function Generators & Synthesizers Function/Arbitrary Gen 160MHz,2CH,14Bit
Mouser Online Catalog Page 2,318, Mouser Online Catalog
PDF Page 2,318, PDF Catalog Page
WaveStation 3162 Datasheet WaveStation 3162 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne LeCroy
Product Category: Function Generators & Synthesizers
RoHS: RoHS Compliant Details
Frequency: 160 MHz
Equipment Type: Function/Arbitrary Waveform Generator
Auto Range: No
Auto Tuning: No
Cable Type: Global Power Cord Sets Included
AC Supply Voltage: 240 V
Brand: Teledyne LeCroy
Series: WaveStation3000
Unit Weight: 6.100 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AP031 Test Probes 6
PPE6KV Test Probes 2
PPE5KV Test Probes 3
PP016 Test Probes 2
PPE4KV Test Probes 1
PPE1.2KV Test Probes 1
ImageMfr. Part #DescriptionStock 
MDO3024 Benchtop Oscilloscopes 6
FLUKE-179 ESFP Digital Multimeters 52
PVS60085 Bench Top Power Supplies 1
TBS1052B Benchtop Oscilloscopes 24
8500 Bench Top Power Supplies 5
8811 Anti-Static Control Products 5
WD1002 Soldering Irons 20
879B Digital Multimeters 20
HCT-900-11 Soldering Irons 4
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3,690.00

To add to a project, please Log In.

143021769 114179602 138593306 146928583 165036395 190230012 195611129 196079612 164390606