Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
940-WAVESTATION3122
Manufacturer Part #:

WaveStation 3122

Manufacturer:

Description:
Function Generators & Synthesizers Function/Arbitrary Gen 120MHz,2CH,14Bit
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,421, Mouser Online Catalog
PDF Page 2,421, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne LeCroy
Product Category: Function Generators & Synthesizers
RoHS: RoHS Compliant Details
Frequency: 120 MHz
Equipment Type: Function/Arbitrary Waveform Generator
Auto Range: No
Auto Tuning: No
Cable Type: Global Power Cord Sets Included
AC Supply Voltage: 240 V
Brand: Teledyne LeCroy
Series: WaveStation3000
Unit Weight: 6.100 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3,390.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AP031
Test Probes Differential Probe 700 V, 15 MHz
Teledyne LeCroy
1: $435.00
PP016
Test Probes 10:1 10MOHM 300MHZ PASV PRB (WA)
Teledyne LeCroy
1: $140.00
PPE1.2KV
Test Probes 10:1/100:1 200/300 MHz 5M Ohm/50M Ohm
Teledyne LeCroy
1: $365.00
PPE2KV
Test Probes 100:1 400MHZ 50 MOHMS HI-V PRB
Teledyne LeCroy
1: $420.00
PPE5KV
Test Probes HIGH VOLTAGE PROBE
Teledyne LeCroy
1: $790.00
PPE6KV
Test Probes 1000:1 400 MHz 50M Ohm High-Volt Probe
Teledyne LeCroy
1: $990.00

143021769 146928583 164390606 190230012 114179602 138593306 165036395 195611129 196079612