|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
940-WAVESTATION3082
Manufacturer Part #:

WaveStation 3082

Manufacturer:

Description:
Function Generators & Synthesizers Function/Arbitrary Gen 80MHz,2CH,14Bit
Mouser Online Catalog Page 2,318, Mouser Online Catalog
PDF Page 2,318, PDF Catalog Page
WaveStation 3082 Datasheet WaveStation 3082 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne LeCroy
Product Category: Function Generators & Synthesizers
RoHS: RoHS Compliant Details
Frequency: 80 MHz
Equipment Type: Function/Arbitrary Waveform Generator
Auto Range: No
Auto Tuning: No
Cable Type: Global Power Cord Sets Included
AC Supply Voltage: 240 V
Brand: Teledyne LeCroy
Packaging: Bulk
Series: WaveStation3000
Unit Weight: 6.100 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AP031 Test Probes 6
PPE6KV Test Probes 2
PPE5KV Test Probes 3
PP016 Test Probes 2
PPE4KV Test Probes 1
PPE1.2KV Test Probes 1
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2,890.00

To add to a project, please Log In.

143021769 138593306 164390606 190230012 114179602 146928583 165036395 195611129 196079612