|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
940-WAVESTATION2052
Manufacturer Part #:

WaveStation 2052

Manufacturer:

Description:
Function Generators & Synthesizers Function/Arbitry Gen 50 MHz, 2ch, 14bit
Mouser Online Catalog Page 2,920, Mouser Online Catalog
PDF Page 2,920, PDF Catalog Page
WaveStation 2052 Datasheet WaveStation 2052 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne LeCroy
Product Category: Function Generators & Synthesizers
RoHS: RoHS Compliant By Exemption Details
Frequency: 50 MHz
Equipment Type: Waveform Generator
Auto Range: No
Auto Tuning: No
Cable Type: Global Power Cord Sets Included
Brand: Teledyne LeCroy
Unit Weight: 5.732 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AP031 Test Probes 6
PPE6KV Test Probes 2
PPE5KV Test Probes 3
PP016 Test Probes 2
PPE4KV Test Probes 1
PPE1.2KV Test Probes 1
ImageMfr. Part #DescriptionStock 
MDO3024 Benchtop Oscilloscopes 6
2249-C-36 RF Cable Assemblies 755
FLUKE-179 ESFP Digital Multimeters 52
PVS60085 Bench Top Power Supplies 1
TBS1052B Benchtop Oscilloscopes 22
1325-0 Test Plugs & Test Jacks 3,456
1325-2 Test Plugs & Test Jacks 2,536
879B Digital Multimeters 19
4945-K-36 Test Leads 4
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,790.00

To add to a project, please Log In.

143021769 163339050 114179602 165036395 195611129 196079612 138593306 190230012 146928583