|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
940-WAVESTATION2022
Manufacturer Part #:

WaveStation 2022

Manufacturer:

Description:
Function Generators & Synthesizers Function/Arbitry Gen 25 MHz, 2ch, 14bit
Mouser Online Catalog Page 2,920, Mouser Online Catalog
PDF Page 2,920, PDF Catalog Page
WaveStation 2022 Datasheet WaveStation 2022 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne LeCroy
Product Category: Function Generators & Synthesizers
RoHS: RoHS Compliant By Exemption Details
Frequency: 25 MHz
Equipment Type: Waveform Generator
Auto Range: No
Auto Tuning: No
Cable Type: Global Power Cord Sets Included
Brand: Teledyne LeCroy
Packaging: Bulk
Unit Weight: 5.732 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AP031 Test Probes 6
PPE6KV Test Probes 2
PPE5KV Test Probes 3
PP016 Test Probes 2
PPE4KV Test Probes 1
PPE1.2KV Test Probes 1
ImageMfr. Part #DescriptionStock 
WaveAce 2034 Benchtop Oscilloscopes 2
UA78M05IDCYR Linear Voltage Regulators 17,362
1672 Bench Top Power Supplies 4
1667 Bench Top Power Supplies 2
WAVESURFER 3034 Benchtop Oscilloscopes 3
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,490.00

To add to a project, please Log In.

143021769 163339050 138593306 165036395 114179602 146928583 195611129 196079612 190230012