|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
940-WAVESTATION2012
Manufacturer Part #:

WaveStation 2012

Manufacturer:

Description:
Function Generators & Synthesizers Function/Arbitry Gen 10 MHz, 2ch, 14bit
Mouser Online Catalog Page 2,920, Mouser Online Catalog
PDF Page 2,920, PDF Catalog Page
WaveStation 2012 Datasheet WaveStation 2012 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne LeCroy
Product Category: Function Generators & Synthesizers
RoHS: RoHS Compliant By Exemption Details
Frequency: 10 MHz
Equipment Type: Waveform Generator
Auto Range: No
Auto Tuning: No
Cable Type: Global Power Cord Sets Included
Brand: Teledyne LeCroy
Unit Weight: 5.732 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AP031 Test Probes 6
PPE6KV Test Probes 2
PPE5KV Test Probes 3
PP016 Test Probes 2
PPE4KV Test Probes 1
PPE1.2KV Test Probes 1
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,573
A000067 Development Boards & Kits - AVR 844
9111 Bench Top Power Supplies 24
AVR-ISP-MK2 Programmers - Processor Based 113
63811-1000 Crimpers 226
1694ABHDL RF Connectors / Coaxial Connectors 372
WaveAce 2022 Benchtop Oscilloscopes 4
A000028 Component Kits 12
LogicStudio 16 Logic Analyzers 1
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$650.00

To add to a project, please Log In.

143021769 163339050 146928583 165036395 195611129 196079612 114179602 138593306 190230012