|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
940-WAVEJET314-A
Manufacturer Part #:

WaveJet 314-A

Manufacturer:

Description:
Benchtop Oscilloscopes 100MHZ 4CH 1GS/S 500KPTS/CH
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne LeCroy
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant By Exemption Details
Number of Channels: 4 Channel
Bandwidth: 100 MHz
Sampling Rate: 2 GS/s (Interleaved), 1 GS/s (All Channels)
Display Type: Color TFT, LCD
Input Voltage: 100 VAC to 240 VAC
Equipment Type: Digital Oscilloscopes
Cable Type: Global Power Cord Sets Included
Brand: Teledyne LeCroy
Interface Type: 2 USB ports, GPIB and ethernet connections
Packaging: Bulk
Part # Aliases: WJ314-A
Unit Weight: 7.055 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PPE6KV Test Probes 2
PPE5KV Test Probes 3
LogicStudio 16 Logic Analyzers 1
PPE4KV Test Probes 1
PP010-1 Test Probes 1
PPE1.2KV Test Probes 1
PP006A Test Probes 1
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Teledyne LeCroy

Manufacturer Part #:
Description:
Benchtop Oscilloscopes 350MHz,1GS/s,4Ch,DSO Touch Oscilloscope

109714661 179430853 151776381 181248895 190230012 114179602 174405145 1808974035-0911-18false