Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
940-WAVEACE2032
Manufacturer Part #:

WaveAce 2032

Manufacturer:

Description: Benchtop Oscilloscopes 300MHz, 1GS/s, 2ch 12kpts/Ch,7" Display
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,300, Mouser Enhanced Catalog
PDF Page 2,300, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne LeCroy
RoHS: RoHS Compliant By Exemption Details
Channels: 2
Bandwidth: 300 MHZ
Sampling Rate: 2 GS/s
Display Type: Color, 7 in
Equipment Type: Digital Oscilloscopes
Cable Type: Global Power Cord Sets Included
Packaging: Bulk
Part # Aliases: WAVEACE2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2,510.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PPE1.2KV
Test Probes 10:1/100:1 200/300 MHz 5M Ohm/50M Ohm
Teledyne LeCroy
1: $330.00
PPE4KV
Test Probes 100:1 400 MHz 50M Ohm High-Volt Probe
Teledyne LeCroy
1: $415.00
PP016
Test Probes 10:1 10MOHM 300MHZ PASV PRB (WA)
Teledyne LeCroy
1: $140.00
PPE20KV
Test Probes High-Voltage Probe 100 MHz 100 MOhms
Teledyne LeCroy
1: $1,990.00
PPE5KV
Test Probes HIGH VOLTAGE PROBE
Teledyne LeCroy
1: $670.00
PPE2KV
Test Probes 100:1 400MHZ 50 MOHMS HI-V PRB
Teledyne LeCroy
1: $375.00
AP031
Test Probes Differential Probe 700 V, 15 MHz
Teledyne LeCroy
1: $385.00
PPE6KV
Test Probes 1000:1 400 MHz 50M Ohm High-Volt Probe
Teledyne LeCroy
1: $840.00
WA-SOFTCASE
Instrument Protection and Storage SOFT CARRYING CA ...
Teledyne LeCroy
1: $105.00

174405145 167373160 117340829 180897403 151776381 181248895