Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
940-WAVEACE2012
Manufacturer Part #:

WaveAce 2012

Manufacturer:

Description:
Benchtop Oscilloscopes 100MHz, 1GS/s, 2ch 12kpts/Ch,7" Display
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Teledyne LeCroy
Product Category: Benchtop Oscilloscopes
RoHS: RoHS Compliant By Exemption Details
Channels: 2 Channel
Bandwidth: 100 MHZ
Sampling Rate: 1 GS/s
Display Type: Color, 7 in
Input Voltage: 240 V
Equipment Type: Digital Oscilloscopes
Cable Type: Global Power Cord Sets Included
Brand: Teledyne LeCroy
Interface Type: LAN, USB
Packaging: Bulk
Part # Aliases: WAVEACE2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,055.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AP031
Test Probes Differential Probe 700 V, 15 MHz
Teledyne LeCroy
1: $495.00
PP016
Test Probes 10:1 10MOHM 300MHZ PASV PRB (WA)
Teledyne LeCroy
1: $140.00
PPE1.2KV
Test Probes 10:1/100:1 200/300 MHz 5M Ohm/50M Ohm
Teledyne LeCroy
1: $365.00
PPE2KV
Test Probes 100:1 400MHZ 50 MOHMS HI-V PRB
Teledyne LeCroy
1: $420.00
PPE4KV
Test Probes 100:1 400 MHz 50M Ohm High-Volt Probe
Teledyne LeCroy
1: $490.00
PPE5KV
Test Probes HIGH VOLTAGE PROBE
Teledyne LeCroy
1: $790.00
PPE6KV
Test Probes 1000:1 400 MHz 50M Ohm High-Volt Probe
Teledyne LeCroy
1: $990.00

167373160 117340829 174405145 180897403 181248895 195611129 114179602 151776381 190230012